Werma EvoSIGNAL Mini Series Green Sounder Beacon, 115 → 230 V ac, IP66, Base Mount, 95dB at 1 Metre

可享批量折扣

小計(1 件)*

TWD5,763.00

(不含稅)

TWD6,051.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4 件從 2025年11月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9TWD5,763.00
10 - 14TWD5,531.00
15 +TWD5,302.00

* 參考價格

RS庫存編號:
197-4253
製造零件編號:
460.210.60
製造商:
Werma
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Werma

Supply Voltage

115 → 230 V ac

Lens Colour

Green

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Decibels at 1 Metre

95dB

Series

EvoSIGNAL Mini

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

95dB

IP Rating

IP66

Housing Material

ABS, PC

Standards Met

CE

Model Number

460

Maximum Temperature

+60°C

Minimum Temperature

-30°C

COO (Country of Origin):
DE

Werma EvoSIGNAL Mini Series Beacon - Sounder Combination, 115 to 230V AC Supply Voltage, Base Mounting Style - 460.210.60


This beacon - sounder combination by Werma is a high-quality product designed to provide reliable visual and audible signals in various industrial applications. With a green lens and LED bulb, this device ensures clear and bright signalling. It offers advanced features for efficient operation and maximum visibility. The product is designed to operate at an AC current type and a supply voltage range of 115 to 230 V.

Features & Benefits


• LED technology for energy-efficient and long-lasting performance
• Green lens for clear visibility in different lighting conditions
• Base mount design for easy installation and flexibility
• Maximum sound level of 95 dB for effective signalling

Applications


• Industrial automation systems
• Electrical control panels
• Machinery operation alerts
• Safety signalling in manufacturing plants

Can it be used in outdoor environments?


Yes, this beacon - sounder combination is designed to withstand harsh environmental conditions, making it suitable for outdoor use.

Will it operate at different voltage levels?


Yes, this product can work within a voltage range of 115 to 230 V, providing versatility in various applications.

Is it easy to install?


The base mount design of this device allows for easy installation on different surfaces, ensuring quick setup in any environment.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

相關連結