Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc
- RS庫存編號:
- 742-0701
- 製造零件編號:
- AZM 170-11ZRKA 24 VAC/DC
- 製造商:
- Schmersal
14 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD10,895.00
(不含稅)
TWD11,439.75
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD10,895.00 |
- RS庫存編號:
- 742-0701
- 製造零件編號:
- AZM 170-11ZRKA 24 VAC/DC
- 製造商:
- Schmersal
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Solenoid Interlock Switch, Power to Lock Function, 24V AC/DC - AZM 170 Series - AZM 170-11ZRKA 24 VAC/DC
Need guards or gates to be securely locked while dangerous processes are in operation? This Schmersal solenoid interlock switch will do the job. It senses the position of a magnetic actuator to make one electrical NO (normally open) auxiliary contact and break a second NC (normally closed) safety connection. It has a voltage rating of 24V AC/DC, making it suitable for a wide range of applications. The switch has an IP67 (ingress protection) rating, so you can confidently use it in challenging industrial environments.
Features and Benefits
Operational temperature range of -25°C to +60°C for use in a wide range of applications
Double-insulated thermoplastic enclosure that's self-extinguishing in the event of fire
High holding force of 30N gives prevents accidental opening of panels and doors
Double-insulated thermoplastic enclosure that's self-extinguishing in the event of fire
High holding force of 30N gives prevents accidental opening of panels and doors
Application Information
Security systems
Machine access panels
Assembly lines
Machine access panels
Assembly lines
How do IDC connectors work?
An IDC (insulation-displacement contact) is an electrical connector that connects to the conductors of an insulated cable by forcing selectively sharpened blades through the insulation. This means there's no need to strip the wires before connecting them.
規格
屬性 | 值 |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V ac/dc |
Series | AZM 170 |
Actuator Included | No |
Range | AZM 170 |
Safety Contacts | NC |
Conduit Entry | 1/2 in NPT |
Auxiliary Contacts | 1NO |
Housing Material | Plastic |
IP Rating | IP67 |
Maximum AC Voltage | 24V |
Depth | 84mm |
Maximum DC Voltage | 24V |
Power Consumption | 10W |
Length | 30mm |
Width | 90mm |