Schmersal RFID Solenoid Interlock Switch, M12 Connector, 24V DC Operating Voltage - AZM400Z Series - AZM400Z-ST-I2-1P2P-T
This solenoid interlock switch from Schmersal lets you securely lock gates and guard doors while your machinery is in use. Thanks to its high clamping force of 10,000N, it keeps your doors held firmly in place for enhanced safety. It features RFID coding to prevent unauthorised personnel from tampering with the switch. A broad operating temperature range between -20°C and +55°C makes this component suitable for use in demanding industrial conditions. Its robust mechanical lifespan of at least one million operations means it's a long-lasting choice.
Features & Benefits
IP66 and IP67 ratings mean it's dust-tight and protected against high-pressure water jets as well as submersion in 1m of water for up to 30 minutes Die-cast alloy housing is resistant to impact and corrosion Compact dimensions of 65.3 (length) x 77.8 (width) x 166.7mm (height) for minimal bulk on your equipment
Applications
Manufacturing industry Assembly lines Security systems Engineering equipment
Does this switch consume a lot of energy?
This switch has a low current consumption of just 100mA, making it an energy-efficient option.