不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 913-1406
- 製造零件編號:
- WGM20063
- 製造商:
- WatchGuard
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
- COO (Country of Origin):
- US
WatchGuard Firebox M200
The WatchGuard Firebox M200 combines strong security, high performance, and flexible management tools for small and midsize businesses.
Its firewall throughput of 3.2 Gbit/s keeps traffic moving and with a UTM throughput of up to 515 Mbps, it is the best in its class.
With, 8 1Gb-Ethernet ports the Firebox M200 comes with flexible management tools to give administrators access through an intuitive console, scriptable CLI or the web UI
Its firewall throughput of 3.2 Gbit/s keeps traffic moving and with a UTM throughput of up to 515 Mbps, it is the best in its class.
With, 8 1Gb-Ethernet ports the Firebox M200 comes with flexible management tools to give administrators access through an intuitive console, scriptable CLI or the web UI
8 1 Gb ports
Manage and monitor your device with WatchGuard System Manager, the WatchGuard management servers, and WatchGuard Dimension
Available with Standard Support (formerly LiveSecurity), or with the full UTM Bundle (Security Suite)
Manage and monitor your device with WatchGuard System Manager, the WatchGuard management servers, and WatchGuard Dimension
Available with Standard Support (formerly LiveSecurity), or with the full UTM Bundle (Security Suite)
The Security Suite includes:
WebBlocker: filter URL and web content by blocking HTTP and HTTPS access to inappropriate or malicious web content
Application Control: monitor, track and block over 1,800 web and business applications
spamBlocker: block unwanted emails and the viruses they may carry
Gateway AntiVirus: detect and prevent known spyware, viruses, worms, trojans and blended threats from reaching your network
Intrusion Prevention Service: protect your network against a broad range of threats including SQL injections, DoS, cross-site scripting and buffer overflows
Reputation Enabled Defence: ensure fast and secure web browsing using cloud-based URL reputation lookups
LiveSecurity 24x7: hardware warranty, technical support, software updates, threat alerts and access to security education resources
Application Control: monitor, track and block over 1,800 web and business applications
spamBlocker: block unwanted emails and the viruses they may carry
Gateway AntiVirus: detect and prevent known spyware, viruses, worms, trojans and blended threats from reaching your network
Intrusion Prevention Service: protect your network against a broad range of threats including SQL injections, DoS, cross-site scripting and buffer overflows
Reputation Enabled Defence: ensure fast and secure web browsing using cloud-based URL reputation lookups
LiveSecurity 24x7: hardware warranty, technical support, software updates, threat alerts and access to security education resources
Supplied with
Hardware warranty
Technical support
Software updates
Threat alerts
Access to security education resources
Technical support
Software updates
Threat alerts
Access to security education resources
WatchGuard Firewalls
