不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 913-1370
- 製造零件編號:
- WGT10003-UK
- 製造商:
- WatchGuard
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
- COO (Country of Origin):
- US
WatchGuard Firebox T10 with LiveSecurity
The WatchGuard Firebox T10 is ideal for small or home offices. In addition LiveSecurity gives you peace of mind knowing your device is covered for hardware warranty and provides you access to rapid-response technical support, software updates, concise threat alerts, and security education resources.
WebBlocker
Application Control
SpamBlocker
Gateway AntiVirus
Intrusion Prevention Service
Reputation Enabled Defence
LiveSecurity
Data Loss Prevention (DLP)
Application Control
SpamBlocker
Gateway AntiVirus
Intrusion Prevention Service
Reputation Enabled Defence
LiveSecurity
Data Loss Prevention (DLP)
Easy to manage
Interactive, real-time monitoring and reporting
WatchGuard Dimension™
RapidDeploy™
Intuitive management console centrally manages all security functions.
WAN and VPN failover provide redundancy for increased reliability
Extend best-in-class UTM security to the WLAN by adding WatchGuards Wireless Access Points
Drag-and-drop Branch Office VPN setup – three clicks and your remote office is connected
WatchGuard Dimension™
RapidDeploy™
Intuitive management console centrally manages all security functions.
WAN and VPN failover provide redundancy for increased reliability
Extend best-in-class UTM security to the WLAN by adding WatchGuards Wireless Access Points
Drag-and-drop Branch Office VPN setup – three clicks and your remote office is connected
Highest UTM performance in the industry
Firewall throughput of up to 540 Mbps and UTM throughput of 108 Mbps to keep traffic moving
Multi-layered, interlocking security protects the network while throughput remains high.
Gigabit Ethernet ports support high-speed LAN backbone infrastructures and gigabit WAN connections
Multi-layered, interlocking security protects the network while throughput remains high.
Gigabit Ethernet ports support high-speed LAN backbone infrastructures and gigabit WAN connections
WatchGuard Firewalls
