WatchGuard Network Firewall

不可供應
RS 不再對此產品進貨。
RS庫存編號:
913-1336
製造零件編號:
WG025031
製造商:
WatchGuard
COO (Country of Origin):
US

WatchGuard XTM 25 Series


The WatchGuard XTM 25 Series firewall/VPN appliances delivers strong security protection.
Enterprise-grade security includes full HTTPS content inspection, VoIP support, and optional security subscriptions like Application Control which keeps unproductive, inappropriate, and dangerous applications off-limits, also with Intrusion Prevention Service

APT Blocker
Application Control
Intrusion Prevention Service (IPS)
WebBlocker
Gateway AntiVirus (GAV)
spamBlocker
Reputation Enabled Defense
Data Loss Prevention (DLP)

Easy to manage

Interactive, real-time monitoring and reporting
WatchGuard Dimension™
RapidDeploy™
Intuitive management console centrally manages all security functions.
WAN and VPN failover provide redundancy for increased reliability
Extend best-in-class UTM security to the WLAN by adding WatchGuard’s Wireless Access Points
Drag-and-drop Branch Office VPN setup – three clicks and your remote office is connected

Highest UTM performance in the industry

Firewall throughput of up to 540 Mbps and UTM throughput of 108 Mbps to keep traffic moving
Multi-layered, interlocking security protects the network while throughput remains high.
Gigabit Ethernet ports support high-speed LAN backbone infrastructures and gigabit WAN connections


WatchGuard Firewalls