- RS庫存編號:
- 256-1096
- 製造零件編號:
- V23101D3A201
- 製造商:
- TE Connectivity
當前暫無庫存,可於12/12/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD209.00
(不含稅)
TWD219.45
(含稅)
單位 | Per unit |
1 - 6 | TWD209.00 |
7 - 12 | TWD203.00 |
13 + | TWD200.00 |
- RS庫存編號:
- 256-1096
- 製造零件編號:
- V23101D3A201
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
W11 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1.25 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 120V dc |
Maximum Switching Power DC | 30 W |
Series | W11 |
Latching | No |
Length | 15.4mm |
Depth | 10.4mm |
Height | 11.2mm |
Dimensions | 15.4 x 11.5 x 10mm |
Terminal Type | Through Hole |
Number of Poles | 1 |
Application | Signal |
Switching Current | 1.25A |
Coil Resistance | 56 Ω |
Isolation Coil To Contact | 1kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Contact Material | Silver Palladium Alloy |
Features | Multi Purpose Relay, Immersion Cleanable |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 60 VA |
Life | 10000000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Coil Power | 446mW |