- RS庫存編號:
- 256-1131
- 製造零件編號:
- V23101D6B201
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 256-1131
- 製造零件編號:
- V23101D6B201
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
W11 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 120V dc |
Series | ABR/ABS |
Maximum Switching Power DC | 30 W |
Latching | No |
Length | 15.4mm |
Depth | 10mm |
Height | 11.5mm |
Dimensions | 15.4 x 11.5 x 10mm |
Terminal Type | Through Hole |
Switching Current | 3A |
Number of Poles | 1 |
Application | Signal |
Coil Power | 450mW |
Coil Resistance | 320 Ω |
Features | Multi Purpose Relay, Immersion Cleanable |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 1kV rms |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 60 VA |
Life | 10000000 (Electrical) cycles, 10000000 (Mechanical) cycles |