Wurth Elektronik 3851210 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.3 mm x 8.42mm x 7.1 mm
- RS庫存編號:
- 212-0474
- 製造零件編號:
- 3851210
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 盒,共 100 件)*
TWD80,480.00
(不含稅)
TWD84,504.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年9月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 100 - 400 | TWD804.80 | TWD80,480.00 |
| 500 + | TWD780.60 | TWD78,060.00 |
* 參考價格
- RS庫存編號:
- 212-0474
- 製造零件編號:
- 3851210
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Nickel Plated Copper Beryllium | |
| Fixing Method | Screw | |
| Thickness | 7.1mm | |
| Length | 406.3mm | |
| Width | 8.42mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Nickel Plated Copper Beryllium | ||
Fixing Method Screw | ||
Thickness 7.1mm | ||
Length 406.3mm | ||
Width 8.42mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 406.3 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.
Beryllium copper with nickel plating as standard
-40 °C to +110 °C operating temperature
相關連結
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.3 mm x 8.42mm x 7.1 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.3 mm x 7.1mm x 2.8 mm
- Wurth Elektronik 3851130 Shielding Strip of Nickel Plated Copper Beryllium With Clip-On 406.3 mm x 7.1mm x 2.8 mm
- Wurth Elektronik 331171302035 Shielding Strip of Beryllium Copper Alloy 3.5 mm x 3mm x
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 9.4mm x 3.6 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 11.23mm x 9.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm