Mouret Sa Serial Device Server 10, 921.6 kbps Baud Rate
- RS庫存編號:
- 285-8501
- Distrelec 貨號:
- 300-16-919
- 製造零件編號:
- NPort 6610-8
- 製造商:
- Mouret Sa
小計(1 件)*
TWD81,864.00
(不含稅)
TWD85,957.20
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 2 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD81,864.00 |
* 參考價格
- RS庫存編號:
- 285-8501
- Distrelec 貨號:
- 300-16-919
- 製造零件編號:
- NPort 6610-8
- 製造商:
- Mouret Sa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mouret Sa | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 100 to 240 V ac | |
| Operating System | Windows, Linux | |
| Number of Ports | 10 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connection Port | RS232, RJ45 | |
| Standards/Approvals | FCC, CE | |
| Maximum Baud Rate | 921.6kbps | |
| 選取全部 | ||
|---|---|---|
品牌 Mouret Sa | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 100 to 240 V ac | ||
Operating System Windows, Linux | ||
Number of Ports 10 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connection Port RS232, RJ45 | ||
Standards/Approvals FCC, CE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Serial Device Server is a terminal server that uses the SSL and SSH protocols to transmit encrypted serial data over Ethernet. Up to 32 serial devices of any type can be connected to this device using the same IP address. This secure device servers are the right choice for applications that use large numbers of serial devices packed into a small space.
Supports IPv6
Security features based on IEC 62443
Generic serial commands supported
Nonstandard baud rates supported with high precision