Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- RS庫存編號:
- 144-622
- 製造零件編號:
- CIFX 70E-DN
- 製造商:
- Hilscher
小計(1 件)*
TWD21,351.00
(不含稅)
TWD22,418.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD21,351.00 |
* 參考價格
- RS庫存編號:
- 144-622
- 製造零件編號:
- CIFX 70E-DN
- 製造商:
- Hilscher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hilscher | |
| Bus Type | Low Profile PCI Express | |
| Product Type | Serial Card | |
| Interface Type | 5-Pin | |
| Network Speed | 0.5Mbps | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 2Gbps | |
| Standards/Approvals | UKCA, CE, RoHS, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Hilscher | ||
Bus Type Low Profile PCI Express | ||
Product Type Serial Card | ||
Interface Type 5-Pin | ||
Network Speed 0.5Mbps | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 2Gbps | ||
Standards/Approvals UKCA, CE, RoHS, UL | ||
- COO (Country of Origin):
- DE
Low Profile PCI Express, DeviceNet
The Hilscher Low Profile PCI Express card for DeviceNet communication provides a compact and reliable solution for integrating PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal DeviceNet PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Unique slot number and assignation via rotary switch
For an extended temperature range of up to 65 °C
相關連結
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps