Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps

小計(1 件)*

TWD24,815.00

(不含稅)

TWD26,055.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD24,815.00

* 參考價格

RS庫存編號:
144-583
製造零件編號:
CIFX 90E-DN\F
製造商:
Hilscher
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hilscher

Product Type

Serial Card

Bus Type

Mini PCI Express

Network Speed

0.5Mbps

Interface Type

5-Pin

Number of Ports

1

Standards/Approvals

UKCA, CE, UL, RoHS

COO (Country of Origin):
DE

Mini PCI Express, DeviceNet


The Hilscher Mini PCI Express card for DeviceNet communication provides a compact and efficient solution for integrating PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal DeviceNet PC card

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Includes a detached network interface

相關連結