MikroElektronika Magnetic Linear Click

已停售
RS庫存編號:
184-0148
製造零件編號:
MIKROE-3274
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Kit Name

Magnetic Linear Click

Magnetic linear click is a very accurate position sensing Click board™ which utilizes the HMC1501, a magnetic field displacement sensor IC. This integrated sensor uses a single saturated-mode Wheatstone bridge which consists of four magneto-resistive elements. The precision of up to 0.07° in the angular range of ±45° can be easily achieved using the Magnetic linear click, making it far more accurate than the commonly used Hall-effect sensors.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ is ready to use on the development board.

Linear Displacement
Angular Displacement
Motor Control
Valve Position
Proximity Detection
Current Spike Detection