Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m

小計(1 件)*

TWD1,611.00

(不含稅)

TWD1,691.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,611.00

* 參考價格

RS庫存編號:
863-6755
製造零件編號:
1407318
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PEX

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65

Standards/Approvals

EAC-RoHS, EN 50155, IEC 61076-2-101

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PE-X halogen-free, black, shielded, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 5 m, For railway applications

Securely locked by special vibration brake;Safety thanks to flame retardancy: PA 6.6 grip and radiation-cross-linked cables satisfy the most stringent requirements;Easy and safe: 100% electrically tested plug-in components;Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

相關連結