Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 3 m

可享批量折扣

小計(1 件)*

TWD1,875.00

(不含稅)

TWD1,968.75

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 24TWD1,875.00
25 - 49TWD1,830.00
50 - 99TWD1,784.00
100 +TWD1,740.00

* 參考價格

RS庫存編號:
794-4525
製造零件編號:
1424109
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MRS/ 3.0-PUR PE SH SCO

Jacket Colour

Orange

Jacket Material

Polyurethane

Cable Length

3m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

63V

Standards/Approvals

CSA C 22.2 No. 210-05 FT1, DIN EN 50363-10-2, DIN EN 60811-2-1, EN 60332-1-2, UL 1581 VW1, VDE 0282-13 Appendix C

IP Rating

IP65, IP67

Coding

S

COO (Country of Origin):
DE

Phoenix Contact M12 S-Coded Power Connector Cable Assembly, Halogen Free


Phoenix Contact 4 way S-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free orange PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 630Vac and 360 degree shielding.

Rated at 12A, 630Vac

Category III surge protection

IP67 rated when mated

Temperature range -25 to +85 °C

SPEEDCON fast locking system

Conductor cross section 4x1.5mm2

Wire colours black x 3, green/yellow

Phoenix Contact M12 S-Coded Connectors


A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

相關連結