Taiyo Cabletec Industrial Automation Cable Assembly, 10m

不可供應
RS 不再對此產品進貨。
RS庫存編號:
161-8328
製造零件編號:
EXT-3D/CL3X/2517 5PX22AWG-10
製造商:
Taiyo Cabletec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Taiyo Cabletec

Series

EXT-3D

Number of Cores

5

Cross Sectional Area

0.324 mm²

Sheath Colour

Blue

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Current Rating

4 A

Voltage Rating

300 V

Insulation Material

TPE

Core Strands

65/0.08 mm

Oil Resistant

Yes

Minimum Operating Temperature

+30°C

Size of Strands

0.08 mm

Outer Diameter

7.2mm

Conductor Resistance

57.6 Ω/km

American Wire Gauge

22 AWG

Number of Strands

65

Cable Shape

Multicore

Operating Temperature Range

+30 → +105 °C

Fire Behaviour

Fire Resistant

Conductor Material

Copper

Standards Met

CSA, cUL, UL

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP
Extremely fine conductor use
High bending elasticity and heat resistant TPE is used for insulation
Oil and heat resistant PVC used for sheath
Low friction material used for sheath
Appropriate wiring for multi-joint unit portion.
Appropriate for cable bare wiring for high-speed moving.
Robot cable with UL and cUL at 300V,105°C. (Category :AVLV2, AVLV8, QPTZ)