ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m

小計(1 件)*

TWD1,078.00

(不含稅)

TWD1,131.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,078.00

* 參考價格

RS庫存編號:
190-488
製造零件編號:
EVC278
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

1

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable exemplifies reliability and efficiency, designed specifically to meet the rigorous demands of industrial applications. Engineered with a special emphasis on durability, the product features silicone free and halogen free materials, ensuring compatibility with environmentally sensitive applications. With a robust construction that accommodates movement and flexibility, it is fit for use in drag chains without compromising performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

相關連結