ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- RS庫存編號:
- 189-696
- 製造零件編號:
- EVF124
- 製造商:
- ifm electronic
小計(1 件)*
TWD1,402.00
(不含稅)
TWD1,472.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,402.00 |
* 參考價格
- RS庫存編號:
- 189-696
- 製造零件編號:
- EVF124
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to excel in demanding environments, making it an ideal choice for applications in hygienic and wet areas, particularly within the food industry. With its exceptional build quality, the cable is free from silicone and halogen, ensuring compliance with safety and health regulations. The durable construction features gold-plated contacts and a moulded body made of robust PP plastic, guaranteeing longevity and reliability. The product is not only suitable for environments requiring high resistance to moisture, as indicated by its impressive IP ratings, but also offers versatility with a range of ambient temperatures. Its thoughtful engineering assures that it can withstand the rigours of constant movement, making it perfect for use in drag chains. With a weight of just 288.1 grams, it strikes the right balance between heavy-duty performance and manageable handling.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
相關連結
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 60 m