ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1.5 m

小計(1 件)*

TWD1,328.00

(不含稅)

TWD1,394.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,328.00

* 參考價格

RS庫存編號:
185-941
製造零件編號:
EVW107
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVW

Jacket Material

Polyurethane

Cable Length

1.5m

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Straight

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable offers innovative solutions for welding applications, designed to enhance performance and reliability. Engineered with a focus on user safety and functionality, the product features silicone free and halogen free materials. Its robust construction, including gold plated contacts, ensures superior electrical conductance. The cable's flexibility and drag chain suitability are tailored for dynamic applications, providing outstanding durability over time. The durable TPU housing is complemented by robust brass components, providing exceptional protection and longevity. With a thoughtfully crafted design, this product represents a reliable choice for professionals seeking efficiency in their operations.

Designed for welding applications with high resistance to welding sparks

1.5 meters of PUR cable for flexible installation options

Halogen-free materials for environmental safety

Gold-plated contacts ensure durable and reliable connections

Capable of over 2 million bending cycles for long-term use

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。