ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m

小計(1 件)*

TWD660.00

(不含稅)

TWD693.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD660.00

* 參考價格

RS庫存編號:
185-626
製造零件編號:
EVS026
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Series

EVS

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Connector Type A

Right Angle

Number of Contacts A

1

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

300 V

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Socket is engineered to meet the demands of industrial applications, providing exceptional reliability and performance. Designed with advanced functionality in mind, it features a robust construction suitable for various operating conditions. The silicone free design of this product ensures compatibility and safety across multiple environments, making it ideal for exacting applications. With its gold plated contacts and drag chain suitability, this cable guarantees optimal connectivity and minimal wear over time. The specific dimensions and weight make it a versatile choice for modern automation needs.

Connection technology meets the M12 and M8 standard (EN 61076)

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Excellent price/performance ratio

Permanent and reliable sealing even when mounted without tools

相關連結