ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 2 m

小計(1 件)*

TWD1,616.00

(不含稅)

TWD1,696.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年5月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,616.00

* 參考價格

RS庫存編號:
185-139
製造零件編號:
EVT208
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Cable Length

2m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

1

Voltage

60 V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

相關連結