Lumberg Automation Industrial Circular Connector Cordset, 8 Contacts, Cable, M12 Connector, Plug, Male, IP67, IP65, M12
- RS庫存編號:
- 145-917
- 製造零件編號:
- 935300001 PP12MMSSV8X04780100
- 製造商:
- Lumberg Automation
小計(1 件)*
TWD2,656.00
(不含稅)
TWD2,788.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,656.00 |
* 參考價格
- RS庫存編號:
- 145-917
- 製造零件編號:
- 935300001 PP12MMSSV8X04780100
- 製造商:
- Lumberg Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lumberg Automation | |
| Number of Contacts | 8 | |
| Product Type | Industrial Circular Connector Cordset | |
| Mount Type | Cable | |
| Current | 0.5A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP65 | |
| Series | M12 Push Pull (Inner) | |
| Coding | X | |
| Voltage | 0.8 kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | cULus (pending), IEC 61076-2-109/-010, RoHS Compliant, UL 2238 | |
| Contact Plating | Copper | |
| Contact Material | Copper Zinc Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 Lumberg Automation | ||
Number of Contacts 8 | ||
Product Type Industrial Circular Connector Cordset | ||
Mount Type Cable | ||
Current 0.5A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP65 | ||
Series M12 Push Pull (Inner) | ||
Coding X | ||
Voltage 0.8 kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide | ||
Standards/Approvals cULus (pending), IEC 61076-2-109/-010, RoHS Compliant, UL 2238 | ||
Contact Plating Copper | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Pigtail data connector features a Push Pull design with Industrial CAT 7 specifications, ensuring high performance connectivity. It includes a shielded male connector in a straight X coded configuration with 8 pins, utilizing twisted pairs of 4x2x0.14 mm² for optimal signal integrity. Housed in a durable PUR black cable, this pigtail is ideal for PoE+ applications, providing reliable power and data transmission in demanding environments.
Cu/Au plated contact
CuZn contact base material
Operating temperature is between 40°C to +85°C
IP65 and IP67 protection rating
相關連結
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP69K
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 M12
- Lumberg Automation Industrial Circular Connector Cable Socket IP67, M12 Lumberg