Siemens 6GF3500 Cable, 8 Cores, 30 m

小計(1 件)*

TWD12,339.00

(不含稅)

TWD12,955.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年4月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,339.00

* 參考價格

RS庫存編號:
282-3314
製造零件編號:
6GF3500-8BA43
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Cable

Series

6GF3500

Number of Cores

8

Cable Length

30m

Conductor Type

Standard

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power IO data cable MV500 UL 30 m is specifically designed for use with MV500 devices. The cable is designed for trailing applications. It features 8 cores. Its one end of the cable is pre assembled with an M12 12 pole socket, while the other end is left bare for easy connection to compatible devices or terminals.

UL certified cable

Length is 30 meter

相關連結