Kübler Spring Encoder Arm for Use with Encoders

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
179-7730
製造零件編號:
8.0010.7000.0010
製造商:
Kübler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kübler

Accessory Type

Spring Encoder Arm

For Use With

Encoders

COO (Country of Origin):
CH

Kubler Encoder


The Kubler encoder is a simple implementation of measuring the length of the product in movement. This encoder ensures an optimal load on the encoder shaft. No additional power supply is required for the encoder as it can be powered directly by a preset counter. This adjustable spring pressure is available in any position. Pressure for each notch is appr. 20 N (first notch between 0 and appr. 20 N). The operating temperature ranges between -40°C and 120°C. This device is installed in any mounting position in a 40°C step. The base plate-variable in four directions. It can be installed long distance from the measured material central measuring point possible.

Features and Benefits


• Resolution 1mm
• Robust, reliable and versatile
• Suitable for linear encoder arm. Operating temperature ranges between -40°C and 120°C.

Applications


• Hytrel for the textile industry
• Vulkollan for the wood, paper, metal and plastics industry