Schneider Electric ZBD Series Selector Switch Head, 22 mm Cutout

小計(1 包,共 10 件)*

TWD2,168.00

(不含稅)

TWD2,276.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 4 件從 2026年3月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +TWD2,168.00TWD216.80

* 參考價格

RS庫存編號:
357-368
製造零件編號:
ZBDD2
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Selector Switch Head

Cutout Diameter

22mm

Series

ZBD

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric Boot is a protection accessory designed for use with selector switches. It provides additional protection to the device, safeguarding it from environmental factors such as dust, moisture, and physical damage. This boot is suitable for operation in ambient air temperatures ranging from -40°C to 70°C, ensuring reliable performance across a wide temperature range. It is an essential accessory for enhancing the durability and longevity of selector switches in various industrial environments.

Set of 10

Black in colour

相關連結