Schneider Electric Torque Limiting Breakaway Bit 8 Pieces
- RS庫存編號:
- 221-1144
- 製造零件編號:
- LV426993
- 製造商:
- Schneider Electric
小計(1 件)*
TWD1,409.00
(不含稅)
TWD1,479.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,409.00 |
* 參考價格
- RS庫存編號:
- 221-1144
- 製造零件編號:
- LV426993
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 8 | |
| Sub Type | Torque Limiting Breakaway Bit | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Screwdriver Bit | ||
Number of Pieces 8 | ||
Sub Type Torque Limiting Breakaway Bit | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive | ||
The Schneider Electric set of 8 torque limiting breakaway bits for 3 poles Compact NSXm and PowerPact B devices. They are used to tighten at the right torque Ever link connectors, compression lugs or busbar power connections. These breakaway bits are in yellow to indicate that the limiting torque is 5 N.m.
Toxic heavy metal free
Mercury free
相關連結
- Schneider Electric Torque Limiting Breakaway Bit 8 Pieces
- Schneider Electric ComPact NSX DC Torque Limiting Screws for use with ComPact NSX DC
- Schneider Electric ComPact NSX DC Torque Limiting Screws for use with Compact NSX 100/160/250
- Teng Tools Torque Screwdriver Torque Screwdriver Set 38 Pieces
- Teng Tools Torque Screwdriver Torque Screwdriver Set 95 Pieces
- Wiha Electric Pozidriv Electric Bit Set 6 Pieces
- Wiha, Torx Electric Bit Set 6 Pieces
- Wiha Slotted Electric Bit Set 13 Pieces