Wurth Elektronik Brass Screw Terminal, Right Angle, 180A
- RS庫存編號:
- 230-2014
- 製造零件編號:
- 74611124
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD357.00
(不含稅)
TWD374.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD357.00 |
| 10 - 49 | TWD348.00 |
| 50 - 99 | TWD339.00 |
| 100 + | TWD331.00 |
* 參考價格
- RS庫存編號:
- 230-2014
- 製造零件編號:
- 74611124
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Orientation | Right Angle | |
| Product Type | Screw Terminal | |
| Current | 180A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 16 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Standards/Approvals | RoHS | |
| Series | REDCUBE | |
| Number of Rows | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Orientation Right Angle | ||
Product Type Screw Terminal | ||
Current 180A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 16 | ||
Body Material Brass | ||
Body Plating Tin | ||
Standards/Approvals RoHS | ||
Series REDCUBE | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o
Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 40 N*m
相關連結
- Wurth Elektronik Brass Screw Terminal 180A
- Wurth Elektronik Brass Screw Terminal 180A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 340A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 240A