STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT
- RS庫存編號:
- 201-4516
- 製造零件編號:
- STPSC10065DLF
- 製造商:
- STMicroelectronics
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 201-4516
- 製造零件編號:
- STPSC10065DLF
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 210A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 5 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 0.9mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 210A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 5 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 0.9mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 15.75mm | ||
Automotive Standard No | ||
The STMicroelectronics is a 650 V, 10 A power Schottky silicon carbide diode. It is an ultra-high performance power Schottky diode. It is manufactured using a silicon carbide substrate.
High creepage package
No or negligible reverse recovery
Temperature independent switching behaviour