小計(1 件)*
TWD402.00
(不含稅)
TWD422.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 44 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD402.00 |
* 參考價格
- RS庫存編號:
- 333-434
- 製造零件編號:
- 744242
- 製造商:
- COBA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | COBA | |
| Product Type | Safety Knife | |
| Blade Type | Knife | |
| Retractable | No | |
| Height Safe | No | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | UN, BS and AFNOR | |
| 選取全部 | ||
|---|---|---|
品牌 COBA | ||
Product Type Safety Knife | ||
Blade Type Knife | ||
Retractable No | ||
Height Safe No | ||
Blade Material Stainless Steel | ||
Standards/Approvals UN, BS and AFNOR | ||
豁免
- COO (Country of Origin):
- SK
The COBA Safety knife is a heavy duty safety knife with tough metal body suitable for the most demanding applications. Makes light work out of cutting cardboard, shrink wrapping and strapping. A metal detectable version for use in food production is also available. It is a blue handle knife.
Pocket and finger safe enclosed blade prevents accidents
Built in tape cutter
Swift blade change prevents extended down time
Sheffield Stainless Steel Blade
相關連結
- COBA Safety Knife with Knife Blade
- COBA Safety Knife with Knife Blade 13.5 mm
- COBA Safety Knife with Knife Blade 16 mm
- COBA Safety Knife with Knife Blade 20.5 mm
- COBA Safety Knife with Cutter Blade Blade 14.5 mm
- The Safety Knife Company Safety Knife with Safety Knife Blade Blade Retractable
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Knife Blade Blade