WIKA RTD RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, G 1/2, +150°C Max
- RS庫存編號:
- 268-9056
- 製造零件編號:
- 82270709
- 製造商:
- WIKA
小計(1 件)*
TWD12,832.00
(不含稅)
TWD13,473.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,832.00 |
* 參考價格
- RS庫存編號:
- 268-9056
- 製造零件編號:
- 82270709
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +150°C | |
| Series | TR34 | |
| Process Connection | G 1/2 | |
| Number Of Wires | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +150°C | ||
Series TR34 | ||
Process Connection G 1/2 | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. The instruments are intrinsically safe and suitable for use in hazardous areas. They can be used for pressures up to 140 bar with 3 mm sensor diameters and up to 270 bar with 6 mm sensor diameters, depending on the instrument version. All electrical components are protected against humidity and designed to withstand vibration.
It has application in machine building, plant and vessel construction
Sensor element with accuracy class A in accordance with IEC 60751
Sensor element with accuracy class A in accordance with IEC 60751
相關連結
- WIKA RTD RTD Sensor 100mm Long M12, +85°C Max
- WIKA RTD RTD Sensor 100mm Long +120°C Max
- WIKA RTD RTD Sensor 100mm Long +80°C Max
- WIKA RTD RTD Sensor 150mm Long +150°C Max
- WIKA RTD RTD Sensor 75mm Long M20, +150°C Max
- WIKA RTD RTD Sensor 400mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 50mm Long NPT 1/2, +150°C Max
- WIKA RTD RTD Sensor 75mm Long G1/4, +150°C Max