小計(1 件)*
TWD2,212.00
(不含稅)
TWD2,322.60
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD2,212.00 |
* 參考價格
- RS庫存編號:
- 798-9231
- 製造零件編號:
- 75596
- 製造商:
- BT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BT | |
| Dimensions | 775 x 65 x 63mm | |
| Weight | 88g | |
| Depth | 65mm | |
| Width | 77.5mm | |
| Height | 63mm | |
| 選取全部 | ||
|---|---|---|
品牌 BT | ||
Dimensions 775 x 65 x 63mm | ||
Weight 88g | ||
Depth 65mm | ||
Width 77.5mm | ||
Height 63mm | ||
- COO (Country of Origin):
- CN
BT Broadband Extender 500 Kit
BT's Broadband Extender 500 Kit offers high performance Homeplug powerline adaptors designed to increase the range of your broadband in the home
Uses your homes electrical wiring to extend your broadband network anywhere in the house
Works with all broadband providers
Link with other HomePlug AV powerline adaptors
AV500 powerline technology
Compatible with AV200 technology devices
Up to 500 Mbps for smooth HD / 3D streaming
Multiple HD / 3D video streaming
Secure network – no configuration necessary
Works out of the box
Built-in power saving
Works with all broadband providers
Link with other HomePlug AV powerline adaptors
AV500 powerline technology
Compatible with AV200 technology devices
Up to 500 Mbps for smooth HD / 3D streaming
Multiple HD / 3D video streaming
Secure network – no configuration necessary
Works out of the box
Built-in power saving
BT Powerline
