Phoenix Contact 100Mbps FL MGUARD PCI4000 VPN 2 WiFi

不可供應
RS 不再對此產品進貨。
RS庫存編號:
286-1600
Distrelec 貨號:
303-16-934
製造零件編號:
2701275
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Router

Wireless Connectivity

WiFi

Network Speed

100Mbps

Wireless Data Rate

124Mbps

Wi-Fi Standard

1:1-NAT

Number of LAN Ports

2

WAN Interface

RJ45

Standards/Approvals

EN 61000-6-2, UL 61010-2-201, EN 61000-6-3

Weight

37.4g

Width

6 mm

COO (Country of Origin):
DE
The Phoenix Contact security appliance is a PCI card offering 10/100 Mbps connectivity with features including NAT, an advanced firewall, and VPN capabilities. It can be functionally extended with licenses to enhance its capabilities further.

Maximum performance

Maximum security