小計(1 件)*
TWD67,200.00
(不含稅)
TWD70,560.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD67,200.00 |
* 參考價格
- RS庫存編號:
- 203-3645
- 製造零件編號:
- 6GK5876-4AA10-2BA2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 5 V | |
| Connection Type | Ethernet | |
| Mount Type | DIN Rail | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Series | M876-4 | |
| Weight | 396g | |
| Depth | 115mm | |
| Height | 27mm | |
| Standards/Approvals | No | |
| Width | 77mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 5 V | ||
Connection Type Ethernet | ||
Mount Type DIN Rail | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Series M876-4 | ||
Weight 396g | ||
Depth 115mm | ||
Height 27mm | ||
Standards/Approvals No | ||
Width 77mm | ||
- COO (Country of Origin):
- DE
Siemens Router, 100 Mbit/s Wireless Data Rate, LTE GSM UMTS Connectivity Type - 6GK5876-4AA10-2BA2
This router is designed for industrial applications, providing a robust solution for wireless IP communication. The compact unit, measuring 127mm in depth, 147mm in height, and 35mm in width, supports high-speed data transmission over LTE (4G) and other mobile networks. Ideal for connecting Ethernet-based programmable controllers, it enables seamless operation across various settings.
Features & Benefits
• High-speed modem connectivity delivers up to 100 Mbit/s
• Compact design allows for 35mm DIN rail or wall mounting
• Equipped with digital inputs and outputs for enhanced control
• Advanced security features, including a stateful inspection firewall
Applications
• Used for seamless integration of programmable controllers
• Ideal for wireless communication in remote locations
• Suitable for industrial automation and network management
• Enables secure data transmission for IoT
• Utilised in various automation and control systems
What wireless connectivity options are supported?
This device supports multiple cellular technologies, including LTE, GSM, and UMTS, enabling effective communication in diverse environments.
How can I achieve secure remote access with this device?
The router features built-in VPN capabilities that facilitate secure remote connections, ensuring that data remains protected during transmission.
What power supply configurations are compatible with this unit?
The router allows for dual power supply connections, supporting a rated supply voltage range from 10.8V to 28.8V, accommodating various electrical setups.
What operating conditions can this device endure?
It is designed to operate in temperatures ranging from -20°C to +70°C, making it suitable for challenging industrial environments.
相關連結
- Siemens Ethernet Cable
- Siemens Managed 4 Port Ethernet Switch
- Siemens Ethernet Connector Male 4 Port 9 Way
- Siemens Ethernet Connector Female 5 Port 4 Way
- Siemens Unmanaged 4 Port Ethernet Switch
- Siemens SC632-2C SC632-2C, 2 Port Ethernet
- Siemens SC646-2C SC646-2C, 6 Port Ethernet
- Siemens 4 Port Media Converter Power Over Ethernet