Netgear Nighthawk AC1900

不可供應
RS 不再對此產品進貨。
RS庫存編號:
121-8110
製造零件編號:
D7000-100UKS
製造商:
Netgear
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Netgear

Model

Nighthawk AC1900

Network Speed

10/100/1000Mbit/s

Wireless Data Rate

1900Mbit/s

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5 GHz

Number of LAN Ports

4

Security Protocols

WPA, WPA2-PSK

Dimensions

285 x 185 x 50mm

Weight

750g

Depth

185mm

Width

285mm

Height

50mm

COO (Country of Origin):
CN

Nighthawk AC1900 WiFi VDSL/ADSL Modem Router


The Netgear AC1900 WiFi Nighthawk VDSL/ADSL Modem Router gets the fastest WiFi currently available. Enjoy the ultimate in WiFi speeds up to 1.9 Gbit/s and a powerful dual-core 1 GHz processor for extreme performance. High-powered amplifiers, external antennas and Beamforming+ improve range and reliability. Nighthawk supports ADSL/ADSL2/ADSL2+ and VDSL/VDSL2.

Extreme WiFi speed - Up to 1.9Gbps
1GHz dual-core processor
Built-in DSL modem is also compatible with VDSL, VDSL2, ADSL, ADSL2, and ADSL2+
Fast VDSL2/ADSL2+ modem for fibre broadband
Beamforming+ Faster, more reliable connections
High-powered amplifiers and antennas to extend your WiFi coverage
Twice the USB storage access and faster connections using two USB 3.0 ports
Gigabit Ethernet WAN port provides universal compatibility with any Internet service
NETGEAR genie App - Easily manage, monitor, and control your home network from PC, tablet, or smartphone

Supplied with

Nighthawk AC1900 WiFi VDSL/ADSL Modem Router (D7000)
Ethernet cable
Phone cable
DSL filter
Quick start guide
Power adapter (UK)


Netgear Routers