小計(1 件)*
TWD2,793.00
(不含稅)
TWD2,932.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,793.00 |
* 參考價格
- RS庫存編號:
- 637-987
- 製造零件編號:
- ER605
- 製造商:
- TP-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TP-Link | |
| Product Type | Router | |
| Number of LAN Ports | 2 | |
| WAN Interface | WAN | |
| Standards/Approvals | IEEE 802.1q, CE, IEEE802.3ab, RoHS, IEEE 802.3x, IEEE 802.3, FCC, IEEE802.3u | |
| Width | 6.2in | |
| Height | 1in | |
| Depth | 4.0in | |
| 選取全部 | ||
|---|---|---|
品牌 TP-Link | ||
Product Type Router | ||
Number of LAN Ports 2 | ||
WAN Interface WAN | ||
Standards/Approvals IEEE 802.1q, CE, IEEE802.3ab, RoHS, IEEE 802.3x, IEEE 802.3, FCC, IEEE802.3u | ||
Width 6.2in | ||
Height 1in | ||
Depth 4.0in | ||
- COO (Country of Origin):
- CN
The TP-Link Gigabit VPN Router seamlessly integrates into TP-Link's Omada Software Defined Networking (SDN) platform, offering centralized cloud management and intelligent monitoring for efficient network administration. Models like the ER605 provide up to four WAN ports, supporting load balancing and optimized bandwidth usage. The ER7206 offers enhanced capabilities with support for up to 100 IPSec, 50 OpenVPN, 50 L2TP, and 50 PPTP VPN connections, along with advanced security features such as a powerful firewall, DoS defence, and IP/MAC/URL filtering.
Five Gigabit Ports
Up to 4 WAN Ports
Highly Secure VPN