MOXA EDR-G9004-VPN-2MGTXSFP-CT-T EDR-G9004-VPN-2MGTXSFP-CT-T, 4 Port Removable Terminal Block

小計(1 件)*

TWD157,878.00

(不含稅)

TWD165,771.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD157,878.00

* 參考價格

RS庫存編號:
635-001
製造零件編號:
EDR-G9004-VPN-2MGTXSFP-CT-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Router

Transmission Speed

2Gbps

Nominal Supply Voltage

24 V dc

Mount Type

DIN Rail

Connection Type

Removable Terminal Block

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

800g

Depth

105mm

Height

135mm

Series

EDR-G9004-VPN-2MGTXSFP-CT-T

Width

45mm

Standards/Approvals

EN 55032/35, IEC 60068-2-6, IEC 62443-4-2, IEC 61850-3 Edition 2.0, IEC 61000-4-4, IEEE 1613, DNV, Telcordia (Bellcore), CISPR 32, IEC 61000-4-5, NEMA TS2, IEC 60945, IEC 60068-2-27, UL 62368-1, IEC 61000-4-8, IEC 60068-2-32, FCC Part 15B Class A, IEC 62368-1, IEC 61000-4-3, IECEX, IEC 61000-4-6, IEC 61000-4-2, ATEX Class I Division 2, GB, EN 50121-4

COO (Country of Origin):
TW
The Moxa Europe Set of highly integrated industrial multi-port secure routers equipped with firewall, NAT, and VPN functions, specifically designed for Ethernet-based security applications in critical remote control or monitoring networks. These secure routers establish an electronic security perimeter to safeguard vital cyber assets such as substations in power systems, pump-and-treat systems in water stations, distributed control systems in oil and gas fields, and PLC or SCADA systems in factory automation. With built-in IDS and IPS features, the functions as an industrial next-generation firewall, offering advanced threat detection and prevention to enhance protection against cybersecurity attacks on critical infrastructure.

Dual WAN redundant interfaces through public networks

Visualize OT security with the MXsecurity management software

Secure remote access tunnel with VPN

Examine industrial protocol data with Deep Packet Inspection technology

Easy network setup with Network Address Translation

Developed according to IEC 62443-4-2 with Secure Boot

相關連結