小計(1 件)*
TWD38,222.00
(不含稅)
TWD40,133.10
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD38,222.00 |
* 參考價格
- RS庫存編號:
- 288-908
- 製造零件編號:
- AWK-1165A-UN
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| Product Type | Router | |
| Transmission Speed | 1201Mbps | |
| Nominal Supply Voltage | 30 V dc | |
| Mount Type | DIN Rail, Wall | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CISPR 32, IEC 60068-2-6, NCC, IEC 61000-4-5, IEC 62368-1, WPC, IC, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-6, E mark E1, FCC, FCC Part 15B Class A, KC, ANATEL, IEC 60601, EN 61000-6-2/-6-4, EN 301 893, IEC 61000-4-8, EN 301 489-1/17, NBTC, MIC, RCM, IEC 61000-4-2, EN 55032/35, SRRC, UL 62368-1, EN 300 328 | |
| Height | 100mm | |
| Width | 60 mm | |
| Weight | 428.5g | |
| Depth | 53mm | |
| Series | AWK-1165A-UN | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
Product Type Router | ||
Transmission Speed 1201Mbps | ||
Nominal Supply Voltage 30 V dc | ||
Mount Type DIN Rail, Wall | ||
Number of Ports 5 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CISPR 32, IEC 60068-2-6, NCC, IEC 61000-4-5, IEC 62368-1, WPC, IC, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-6, E mark E1, FCC, FCC Part 15B Class A, KC, ANATEL, IEC 60601, EN 61000-6-2/-6-4, EN 301 893, IEC 61000-4-8, EN 301 489-1/17, NBTC, MIC, RCM, IEC 61000-4-2, EN 55032/35, SRRC, UL 62368-1, EN 300 328 | ||
Height 100mm | ||
Width 60 mm | ||
Weight 428.5g | ||
Depth 53mm | ||
Series AWK-1165A-UN | ||
- COO (Country of Origin):
- TW
The Moxa Europe Wireless client features a 10/100/1000BaseT(X) port and an IP30 rating, designed for seamless connectivity in various environments. It offers flexible installation options, including DIN-rail and wall mounting (with an optional kit).
Easy integration with existing networks
High performance wireless connectivity
Secure communication with encryption support