TE Connectivity Rotary Switch Knob for use with Knobs

N
不可供應
RS 不再對此產品進貨。
RS庫存編號:
473-963
製造零件編號:
3-1437622-8
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Accessory Type

Switch Knobs

For Use With

Knobs

Knob Diameter

44.5mm

Colour

Black

For Shaft Diameter

6.35mm

豁免

COO (Country of Origin):
TW
The TE Connectivity Robust switch knob, crafted from high-quality aluminium 5056(56S), embodies a perfect blend of durability and modern design. The straight knurl knob design provides a comfortable grip, making it an excellent choice for any application requiring precise control. With a 6.35 mm (.25 in) shaft size and an impressive 44.5 mm (1.75 in) diameter, this knob is designed for seamless compatibility and ease of use. It is finished in a sleek black colour, contributing both style and functionality to your equipment. The fingertip spinner feature ensures effortless operation, making adjustments quick and intuitive. Whether you are in an industrial setting or working on a personal project, this switch knob is a reliable choice for enhancing your control interface.

Constructed from lightweight yet durable aluminium
Designed for easy installation with a standard shaft size
Black finish offers a modern aesthetic suitable for any device
Fingertip spinner allows for quick and efficient adjustments
Straight knurl design provides enhanced grip and control
Ideal for various applications including relays and switches