Schneider Electric XB5 Rope Pull Switch 144 mm, Panel
- RS庫存編號:
- 357-041
- 製造零件編號:
- XB5RP1US2
- 製造商:
- Schneider Electric
小計(1 件)*
TWD9,472.00
(不含稅)
TWD9,945.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,472.00 |
* 參考價格
- RS庫存編號:
- 357-041
- 製造零件編號:
- XB5RP1US2
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Panel | |
| IP Rating | IP66 | |
| Series | XB5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 144mm | |
| Depth | 38mm | |
| Standards/Approvals | CSA C22.2 No 14 UL 508 EN/IEC 60947-5-1, EU RoHS EN/IEC 60947 | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Panel | ||
IP Rating IP66 | ||
Series XB5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 144mm | ||
Depth 38mm | ||
Standards/Approvals CSA C22.2 No 14 UL 508 EN/IEC 60947-5-1, EU RoHS EN/IEC 60947 | ||
Width 56mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Wireless and battery less rope pull switch features a universal support for flexible installation. It provides reliable emergency stop functionality without the need for wiring or battery maintenance, making it ideal for industrial safety applications.
IP66 protection rated
EU RoHS Directive
相關連結
- Schneider Electric Harmony Rope Pull Switch 144 mm, Panel
- Schneider Electric Unica Rope Pull Switch 45 mm, SPDT
- Schneider Electric Harmony XB5 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K,
- SICK IE110 Rope Pull Switch
- Telemecanique Sensors XY2 Rope Pull Switch
- Siemens 3SE7921 Rope Pull Switch, Front
- Rope Pull Switches
- Schneider Electric XB5 Series Push Button Switch 22 mm Cutout IP65