SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 30X35X30
- RS庫存編號:
- 587-880
- 製造零件編號:
- IR 30X35X30
- 製造商:
- SKF
小計(1 包,共 5 件)*
TWD5,972.00
(不含稅)
TWD6,270.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年6月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD5,972.00 | TWD1,194.40 |
* 參考價格
- RS庫存編號:
- 587-880
- 製造零件編號:
- IR 30X35X30
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| For Use With | Needle roller bearings | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Bearing Unit Accessory | ||
Sub Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Standards/Approvals RoHS | ||
For Use With Needle roller bearings | ||
The SKF Inner rings for needle roller bearings are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings are the standard SKF inner rings for needle roller bearings. It offers durability and consistent performance without the need for relubrication.
Enable full interchangeability of inner rings
Accommodate axial displacement in both directions
Durable construction enhances its lifespan
相關連結
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 9X12X16
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 40X45X20
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 30X35X20.5
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X20.5
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 40X45X17
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X20
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 15X18X16.5
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 20X25X20.5