小計(1 袋,共 100 件)*
TWD538.00
(不含稅)
TWD564.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD538.00 | TWD5.38 |
* 參考價格
- RS庫存編號:
- 304-224
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3mm | |
| Rivet Length | 5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Maximum Grip | 3.5mm | |
| Minimum Grip | 2.5mm | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Head Diameter | 6.4mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3mm | ||
Rivet Length 5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Maximum Grip 3.5mm | ||
Minimum Grip 2.5mm | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
Head Diameter 6.4mm | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 2.5 mm to 3.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets are ideal for securing materials where a tight fit is essential. Made from durable nylon, they offer a reliable solution for both temporary and permanent installations.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head, ensuring a secure fit
Removable head: Allows for easy removal by pulling the head, providing flexibility in applications
Nylon material: Offers durability and resistance to wear, suitable for various environments
Brad head type: Provides a neat finish, enhancing the aesthetic of the installation
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in critical applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
These snap rivets are an excellent choice for professionals seeking a dependable and easy-to-use fastening solution across multiple industries.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Nylon Snap Rivet, 3 mm
- RS PRO Nylon Snap Rivet, 4 mm
- RS PRO Nylon Snap Rivet, 2.6 mm
- RS PRO Nylon Snap Rivet, 5 mm
- RS PRO Nylon Snap Rivet, 2 mm
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664