Molex 98266 Series, Flat Ribbon Cable, 76 mm Length, 14, Type A to Type A

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

TWD461.00

(不含稅)

TWD484.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 215 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 60TWD92.20TWD461.00
65 - 120TWD89.80TWD449.00
125 +TWD88.60TWD443.00

* 參考價格

RS庫存編號:
218-8998
製造零件編號:
982660143
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Connector Type A

Type A

Product Type

Ribbon Cable

Cable Type

Flat

Connector Type B

Type A

Number of Contacts A

14

Number of Contacts B

14

Series

98266

Cable Length

76mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 76 mm and it has 14 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

相關連結