Phoenix Contact CK2215 Series IDC Socket Cable Assembly, 2.54 mm Pitch, 3 m Length
- RS庫存編號:
- 129-903
- 製造零件編號:
- 2300818
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD2,538.00
(不含稅)
TWD2,664.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年8月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,538.00 |
* 參考價格
- RS庫存編號:
- 129-903
- 製造零件編號:
- 2300818
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | IDC Socket Cable Assembly | |
| Pitch | 2.54mm | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | CK2215 | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type IDC Socket Cable Assembly | ||
Pitch 2.54mm | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series CK2215 | ||
Cable Length 3m | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
豁免
- COO (Country of Origin):
- DE
The Phoenix Contact Round cable set is designed for system cabling of controllers. It features a connection on one end with an IDC/FLK socket strip (1x 20 positions) and a connection on the other end with an IDC/FLK socket strip (2x 14 positions). The cable has a length of 3m and is suitable for various applications, including connecting 16-channel digital cards like the SIMATIC ET 200SP.
Round cable set with High quality construction
3m cable length for flexibility in installations
Suitable for connecting 16 channel digital cards
Compatible with EMERSON DeltaV and SIEMENS ET 200SP controllers
Provides reliable and efficient connectivity for system cabling of controllers
16 digital signals are split into 2x 8 signals on the field side
相關連結
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 2 m Length
- Samtec TCSD Series 152.4 mm Length, IDC to IDC