Microchip RN2903A-I/RMSA103 RF Transceiver Module 915MHz, 3.6V

不可供應
RS 不再對此產品進貨。
RS庫存編號:
180-7558
製造零件編號:
RN2903A-I/RMSA103
製造商:
Microchip Technology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip Technology

Module Type

Transceiver

Supported Frequency Bands

915MHz

Maximum Output Power

18.5dBm

Receiver Sensitivity

-146dBm

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

26.7 x 17.8 x 3.34mm

Height

3.34mm

Length

26.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.8mm

COO (Country of Origin):
US
The RN2903 is a 915 MHz module based on wireless LoRa® technology. The RN2903 utilizes a unique spread spectrum modulation within the Sub-GHz band to enable long range, low power, and high network capacity. The module's embedded LoRaWAN™ Class A protocol enables seamless connectivity to any LoRaWAN compliant network infrastructure, whether public or privately deployed. The module is specifically designed for ease of use, which shortens development time and speeds time to market. LoRa technology is ideal for battery-operated sensors and low power applications such as IoT, M2M, Smart City, Sensor networks, Industrial automation, and more.

On-board LoRaWAN™ Class A protocol stack
ASCII command interface over UART
Compact form factor 17.8 x 26.7 x 3 mm
Castellated SMT pads for easy and reliable PCB mounting
Device Firmware Upgrade (DFU) over UART
14 GPIO for control, status, and ADC
Highly integrated module with MCU, crystal, EUI-64 Node Identity Serial EEPROM, Radio transceiver with analog front end, and matching circuitry
Environmentally friendly