Nisshinbo Micro Devices RF Switch SP4T, 2.7 GHz Max, 22 dB Isolation, 5 μs, 50Ω Output
- RS庫存編號:
- 244-9754
- 製造零件編號:
- NJG1684ME2-TE1
- 製造商:
- Nisshinbo Micro Devices
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 5 件)*
TWD392.00
(不含稅)
TWD411.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2,935 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 5 | TWD78.40 | TWD392.00 |
| 10 - 95 | TWD76.60 | TWD383.00 |
| 100 - 245 | TWD75.00 | TWD375.00 |
| 250 - 495 | TWD73.40 | TWD367.00 |
| 500 + | TWD71.60 | TWD358.00 |
* 參考價格
- RS庫存編號:
- 244-9754
- 製造零件編號:
- NJG1684ME2-TE1
- 製造商:
- Nisshinbo Micro Devices
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nisshinbo Micro Devices | |
| Product Type | RF Switch | |
| Switching Speed | 5μs | |
| Port to Port Isolation | 22dB | |
| Contact Configuration | SP4T | |
| Maximum Insertion Loss | 0.5dB | |
| Output Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.39mm | |
| Contact Current | 10μA | |
| Contact DC Voltage | 5V dc | |
| Length | 1.8mm | |
| Maximum Operating Temperature | 85°C | |
| Series | NJG1684ME2 | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2.7GHz | |
| Minimum Frequency | 0.9GHz | |
| Width | 1.8 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Nisshinbo Micro Devices | ||
Product Type RF Switch | ||
Switching Speed 5μs | ||
Port to Port Isolation 22dB | ||
Contact Configuration SP4T | ||
Maximum Insertion Loss 0.5dB | ||
Output Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Height 0.39mm | ||
Contact Current 10μA | ||
Contact DC Voltage 5V dc | ||
Length 1.8mm | ||
Maximum Operating Temperature 85°C | ||
Series NJG1684ME2 | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2.7GHz | ||
Minimum Frequency 0.9GHz | ||
Width 1.8 mm | ||
The New Japan Radio NJG1684ME2 series is of GaAs SP4T switches. It features very low insertion loss, high isolation and excellent linearity performance down to 1.8V control voltage at high frequency up to 2.7GHz. In addition, this switch is able to handle high power signals. It has ESD protection devices to achieve excellent ESD performances. No DC Blocking capacitors are required for all RF ports unless DC is biased externally. And the ultra small & ultra thin EQFN12-E2 package is adopted.
Low voltage logic control
Low voltage operation
Low distortion
Low insertion loss
Ultra small & ultra thin package
RoHS compliant and Halogen Free
相關連結
- Nisshinbo Micro Devices RF Switch SP4T 22 dB Isolation 50Ω Output
- Nisshinbo Micro Devices RF Switch SP4T 20 dB Isolation 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 4 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15 ms, 50Ω Output
- Keysight Technologies RF Switch 20 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 40 GHz Max 15000000 ns, 50Ω Output
- Nisshinbo Micro Devices 1-Channel Isolation Amplifier, 5-Pin 15 V SOT-23