Adeunis RF ARF7439M Remote Control System & Kit,869.525MHz
- RS庫存編號:
- 781-1529
- 製造零件編號:
- ARF7439M
- 製造商:
- Adeunis RF
小計(1 件)*
TWD8,887.00
(不含稅)
TWD9,331.35
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD8,887.00 |
* 參考價格
- RS庫存編號:
- 781-1529
- 製造零件編號:
- ARF7439M
- 製造商:
- Adeunis RF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adeunis RF | |
| Frequency | 869.525MHz | |
| Modulation | FSK | |
| Number of Key Fob Buttons | 4 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| 選取全部 | ||
|---|---|---|
品牌 Adeunis RF | ||
Frequency 869.525MHz | ||
Modulation FSK | ||
Number of Key Fob Buttons 4 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- FR
ARF18 Remote Control System
The ARF18 remote controls offer wireless control over a 300m distance. Adeunis ARF18 two way remote controls 868MHz can be used in alarm and access control applications due to the high level of security.
RTTE EN 300-220/EN 301-489 Approved
Note
Supplied with
Starter kits contents; Demo board includes 1 x motherboard with 1 soldered OEM RF module,1 x Remote Control,1 x Whip Antenna,1 x RS232 Cable
Approvals
European directive RTTE EN 300-220/EN 301-489
Supplied with
Demo board includes 1 x motherboard with 1 soldered OEM RF module,1 x Remote Control,1 x Whip Antenna,1 x RS232 Cable
Contents
Demo board includes 1 x motherboard with 1 soldered OEM RF module,1 x Remote Control,1 x Whip Antenna,1 x RS232 Cable
Wireless Modules - Adeunis RF
