Adeunis RF ARF7341B Remote Control System,433.92MHz
- RS庫存編號:
- 736-9189
- 製造零件編號:
- ARF7341B
- 製造商:
- Adeunis RF
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 736-9189
- 製造零件編號:
- ARF7341B
- 製造商:
- Adeunis RF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adeunis RF | |
| Frequency | 433.92MHz | |
| Modulation | ASK | |
| Maximum Operating Temperature | +70°C | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Minimum Supply Voltage | 15V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Adeunis RF | ||
Frequency 433.92MHz | ||
Modulation ASK | ||
Maximum Operating Temperature +70°C | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Minimum Supply Voltage 15V dc | ||
- COO (Country of Origin):
- FR
ARF18 AM Remote Control System
The ARF18 wireless remote control systems with receivers can be used in a variety of applications such as industrial automation, systems automation and even domestic. The distance it can cover is up to 300m range.
Low-cost wireless control system featuring key-fob transmitters with 1, 2, 4 or 8 buttons.
Receiver available in IP65 enclosure
RTTE EN 300-220/EN 301-489 Approved
Receiver available in IP65 enclosure
RTTE EN 300-220/EN 301-489 Approved
Note
Wireless Modules - Adeunis RF