Adeunis RF ARF7291B-UN Remote Control System,433.92MHz
- RS庫存編號:
- 736-9179
- 製造零件編號:
- ARF7291B-UN
- 製造商:
- Adeunis RF
可享批量折扣
小計(1 件)*
TWD1,009.00
(不含稅)
TWD1,059.45
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,009.00 |
| 10 - 49 | TWD931.00 |
| 50 + | TWD888.00 |
* 參考價格
- RS庫存編號:
- 736-9179
- 製造零件編號:
- ARF7291B-UN
- 製造商:
- Adeunis RF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adeunis RF | |
| Frequency | 433.92MHz | |
| Modulation | ASK | |
| Number of Key Fob Buttons | 2 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| 選取全部 | ||
|---|---|---|
品牌 Adeunis RF | ||
Frequency 433.92MHz | ||
Modulation ASK | ||
Number of Key Fob Buttons 2 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- FR
ARF18 AM Remote Control System
The ARF18 wireless remote control systems with receivers can be used in a variety of applications such as industrial automation, systems automation and even domestic. The distance it can cover is up to 300m range.
Low-cost wireless control system featuring key-fob transmitters with 1, 2, 4 or 8 buttons.
Receiver available in IP65 enclosure
RTTE EN 300-220/EN 301-489 Approved
Receiver available in IP65 enclosure
RTTE EN 300-220/EN 301-489 Approved
Note
Wireless Modules - Adeunis RF
