RF Solutions TRAP-8T4 Transmitter,868MHz
- RS庫存編號:
- 264-7829
- 製造零件編號:
- TRAP-8T4
- 製造商:
- RF Solutions
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 264-7829
- 製造零件編號:
- TRAP-8T4
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Frequency | 868MHz | |
| Modulation | FSK, LoRa | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 3.3 → 6V | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Frequency 868MHz | ||
Modulation FSK, LoRa | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 3.3 → 6V | ||
- COO (Country of Origin):
- GB
This RF Solutions TRAP Transmitter is a 4 button, 868 MHz handheld transmitter which is designed to be used 365 days a year. This rugged professional system design helps in fulfilling the heavy usage needs associated with club traps. The transmitter includes an integrated magnet that can be used for pairing and erasing. Each receiver has four independent outputs which can easily be paired with individual switches from one or many different transmitters.
Up to 10 km range
IP67 rated waterproof transmitter
Powered from 3 x AAA batteries
IP67 rated waterproof transmitter
Powered from 3 x AAA batteries
