RF Solutions TRAP-8S4 Remote Control System,868MHz
- RS庫存編號:
- 264-7823
- 製造零件編號:
- TRAP-8S4
- 製造商:
- RF Solutions
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 264-7823
- 製造零件編號:
- TRAP-8S4
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Frequency | 868MHz | |
| Modulation | FSK, LoRa | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 12 → 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Frequency 868MHz | ||
Modulation FSK, LoRa | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 12 → 24V dc | ||
- COO (Country of Origin):
- GB
This RF Solutions TRAP system is a 4 channel, 868 MHz versatile general purpose Remote control system consisting of a transmitter and a receiver. It is designed to be used 365 days a year. The TRAP system is ideally suited to any outside remote switching. Receivers have 4 relay outputs, using the easy-learn process each output can be controlled from one or many switches from one or many transmitters.
Up to 10 km range
Waterproof IP67 rated transmitter
Waterproof IP68 rated receiver
Waterproof IP67 rated transmitter
Waterproof IP68 rated receiver
